Pmod MAXSONAR: Maxbotix Ultrasonic Range Finder Module

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent
New Product

$25.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2335199
  • Manufacturer: Digilent
  • Manufacturer no.: 240-071
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543709655
  • Web Exclusive

Pmod MAXSONAR: Maxbotix Ultrasonic Range Finder Module

The Pmod MAXSONAR is a single-transducer ultrasonic range finder that uses the MaxBotix® LV-MaxSonar®-EZ1™. Users can measure how far away an object is with an accuracy within 1 inch to over 20 feet away. Information is sent in a variety of ways including UART, PWM, and analog signals.

Features

  • Ultrasonic range finder with effective detection range of 6 in - 255 in (15 cm - 648 cm)
  • Detect object distance with 1.0 in (2.54 cm) resolution up to 20 ft away
  • Continuous measurement (free run) operation
  • Three options for sending range data: UART, analog and PWM
  • Small PCB size for flexible designs 0.9 in × 0.8 in (2.3 cm × 2.0 cm)
  • 6-pin Pmod connector with UART interface
  • Library and example code available in resource center

Shipping Contents

  • Pmod MAXSONAR
  • Digilent custom antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypeUltrasonic Sensor


Report a problem
Suggest a product