24 Volt DC 210mA 60mm Brushless Tubeaxial Fan

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
AG06024HB257002 AG06024HB257002
ADDA Corporation
AQ0624HB-70GL(T) AQ0624HB-70GL(T)
ADDA Corporation
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
Clearance

$6.95 ea

10% discount applied in cart

26 In Stock


  • Jameco Part no.: 2228244
  • Manufacturer: Frilec
  • Manufacturer no.: 2406PTB1
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49

Request a Large Quantity Quote

24 Volt DC 210mA 60mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 x 60 x25mm
  • Air flow: 22.1CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 2.6 Watts
  • RPM: 5100
  • Agency approvals: UL, CSA, TUV
  • Noise: 34.5 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)23.5
BearingBall
Current Rating110 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)33
Termination12" Wires
Power Rating2.6 W


Report a problem
Suggest a product