Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan Brushless Tubeaxial 60x60x20mm 12 Volt DC 17.6 CFM Ball Bearing

You may also like:
BP602512HH-03 BP602512HH-03
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
AD0612LB-D70GL AD0612LB-D70GL
DFD0612H DFD0612H
AFB0612DH-A AFB0612DH-A
New Product

$8.95 ea

179 ship on Sep. 17
More Available – 0 days


  • Jameco Part no.: 2306687
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 2408NL-04W-B59
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

Fan Brushless Tubeaxial 60x60x20mm 12 Volt DC 17.6 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 20 mm
  • Air flow: 17.6 CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 1.32 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 31.5 dBA
  • Connections: (3) 12" wires, locked rotor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm20
Air Flow (CFM)17.6
BearingBall
Current (mA)110
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)31.5
Connection (Leads)(3) 12", lock rotor
Power (Watts)1.32


Report a problem
Suggest a product