12V 60x60x25mm DC Brushless Tube Axial Fan 22 CFM

You may also like:
AG06012HB257003(0L5) AG06012HB257003(0L5)
JF06025S JF06025S
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$7.95 ea

49 ship on May. 10


  • Jameco Part no.: 2162847
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 2410ML-04W-B40
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

12V 60x60x25mm DC Brushless Tube Axial Fan 22 CFM

Specifications

  • Voltage: 12 VDC
  • Dimensions: 60x60x25 mm
  • Air flow: 22 CFM
  • Bearing: Ball
  • Power: 2.6 W
  • Agency Approvals: UL/CE/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)22
BearingBall
Current Rating170 mA
Agency ApprovalsUL, CSA, CE, VDE
Noise (dBA)34
Termination5.5" Wires w/ conn.
Power Rating2.64 W


Report a problem
Suggest a product