Fan Brushless Tubeaxial 60x60x25mm 24 Volt DC 23.3 CFM Ball Bearing

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$8.95 ea

10% discount applied in cart

194 ship on May. 17


  • Jameco Part no.: 2306695
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 2410ML-05W-B50
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

Fan Brushless Tubeaxial 60x60x25mm 24 Volt DC 23.3 CFM Ball Bearing

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 23.3 CFM
  • Bearing type: Ball
  • Current: 100 mA
  • Power: 2.4 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 35 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)23.3
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination12" Wires
Power Rating2.4 W


Report a problem
Suggest a product