24V 60mm Ball Bearing DC Axial Fan 19 CFM

You may also like:
JF0625B2M-005-065R JF0625B2M-005-065R
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G70-LF AD0424HB-G70-LF
EE80252B1-0000-A99 EE80252B1-0000-A99
JF1238B2MR-R JF1238B2MR-R
AD0424HB-G73 AD0424HB-G73

$6.95 ea

Clearance

598 ship on Jul. 19


  • Jameco Part no.: 2271295
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 2410NL-05W-B30
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

24V 60mm Ball Bearing DC Axial Fan 19 CFM

Features:

  • Nominal Voltage: 24V
  • Airflow: 19 CFM
  • Dimensions: 60 x 60 x 25 mm
  • Leads: 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)19
BearingBall
Current (mA)60
Power (Watts)1.44
Agency ApprovalsCSA
Noise (dBA)31
Connection (Leads)4" w/ conn.
Product TypeFan


Report a problem
Suggest a product