Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 AWG Solid Bare Copper Bus Bar Wire 205 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$9.95 ea

104 ship on Mar. 30
More Available – 3 weeks


  • Jameco Part no.: 2119339
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24BC
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

1/4 Pound Spool 24 AWG Solid Bare Copper Bus Bar Wire - 205 ft.


Product Construction:
  • Solid soft-drawn and annealed copper wire
  • (BC) Bare Copper Bus Bar Wire
  • Non-Insulated
  • RoHS Compliant
Characteristics:
  • ASTM-B-3
  • QQ-W-343, Type S
Features:
  • ¼ lb. spools
  • 205 Feet
  • Conductor Size: 24 Solid AWG
  • Nominal O.D.: 0.0201 in.


Report a problem
Suggest a product
Specification Value
Wire TypeBus Bar Hook-up
Wire Gauge (AWG)24
Conductors1
Conductor StrandSolid
ColorBare Copper
Length (feet)205
Insulation TypeNone
VoltageNone
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product