Single Pole Speaker Piezo 4000Hz 85dB 15 Voltp-p 2ma PCB 24mmx6mm

You may also like:
KWT2340F12L-2E KWT2340F12L-2E
AZ-3040E-W-LF AZ-3040E-W-LF
EAT-17 EAT-17
GKWT1470J05B GKWT1470J05B
PKLCS1212E4001-R1 PKLCS1212E4001-R1
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG
Clearance

$0.49 ea

4 ship on Oct. 21


  • Jameco Part no.: 2077280
  • Manufacturer: Panasonic
  • Manufacturer no.: 24C411
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Piezo Transducer Speaker

Features:
  • Rated voltage: 15Vp-p
  • Maximum current: 2mA
  • Resonant frequency: 4kHz
  • Sound output: 85dB
  • Size: 6mm H x 24mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)4000
    Sound (dB)85
    TypeTransducer
    TechnologyPiezo
    Tone ModeSingle
    Input Voltage-Nom (V)15
    Maximum Current Rating (A)2
    Termination MethodSolderable
    MountingThrough Hole
    Diameter (mm)24
    Product TypeAudio Indicator and Alerts
    Height (mm)6


    Report a problem
    Suggest a product