EEPROM Memory IC 64Kb (8K x 8) I2C 400kHz 900ns SOIC-8

You may also like:
28C16A-25 28C16A-25
93C46BT 93C46BT
AT24C16AN-10SI-2.7 AT24C16AN-10SI-2.7
28C64A-25 28C64A-25
28C256-15 28C256-15
AT24C256PC AT24C256PC
New Product

$0.49 ea

2,865 ship on Dec. 12


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

EEPROM Memory IC 64Kb (8K x 8) I2C 400kHz 900ns SOIC-8

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EEPROM
  • Memory Size: 64 Kb (8K x 8)
  • Memory Interface: I²C
  • Clock Frequency: 400 kHz
  • Write Cycle Time - Word, Page: 5 ms
  • Access Time: 900 ns
  • Voltage - Supply: 2.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: 24LC64


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product