24mm 100K Ohm 1/2W (500mW) 20% Potentiometer Linear Taper Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$1.49 ea

797 ship on Jul. 19


  • Jameco Part no.: 29103
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24N-100K-15R-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.15
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

1/2W 24mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Temperature range : -55°C to +125°C
  • Maximum Panel Thickness: 0.1875 in
  • Mounting Hole: 0.3125 in
  • Non-rotational key, non-slotted shaft end
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24N
TaperLinear
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.5 W
Voltage Rating500 V
Number of Turns1
Shaft TypeRound
MountingPanel Mount
Shaft Length0.590
Termination StyleSolderable Lug
Diameter (mm)24
Ganging Number1


Report a problem
Suggest a product