Potentiometer Linear Taper 1/2W 10K Ohm Round Shaft

You may also like:
R24KM-B10K R24KM-B10K
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
24N-5K-15R-R 24N-5K-15R-R
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
RV24AF-10-15R1-B50K RV24AF-10-15R1-B50K

$1.49 ea

2,974 ship on Feb. 18


  • Jameco Part no.: 29082
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24N-10K-15R-R
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.15
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

1/2W 24mm 10k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Temperature range : -55°C to +125°C
  • Maximum Panel Thickness: 0.1875 in
  • Mounting Hole: 0.3125 in
  • Non-rotational key, non-slotted shaft end
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series24N
TaperLinear
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.5 W
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Shaft Length.335
Termination StyleSolderable Lug


Report a problem
Suggest a product