24mm 20k Ohm 1/2W (500mW) 20% Linear Taper Potentiometer Smooth Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.59 ea

10% discount applied in cart

245 ship on Mar. 5


  • Jameco Part no.: 2272311
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: 24N-20K-15R-R
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39
100+ $1.09
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/2W 24mm 20k Ohm Linear Taper Potentiometer Smooth Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Smooth
  • Temperature range : -55°C to +125°C
  • Maximum Panel Thickness: 0.1875 in
  • Mounting Hole: 0.3125 in
  • Non-rotational key, non-slotted shaft end
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)20000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolderable Lug
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24N
Voltage Rating125 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6
Shaft Diameter0.236"


Report a problem
Suggest a product