# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
250+ | $1.98 |
Specification | Value |
---|---|
Pitch | 0.200 in., 5.08 mm |
Gender | Female |
Number of Positions | 6 |
Description | Plug |
Current Rating | 15 A |
Voltage Rating | 300 VAC |
Top Termination | Screw, Push-In |
Body Orientation | Straight |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 12-22 |
Contact Material | Brass |
Housing Material | Polyamide |
Housing Color | Green |
Depth | 18.2 mm |
Family | Type 8213 |
Height | 15.2 mm |
Length | 30.8 mm |