50MHz Ceramic Resonator 3-Pin SIP

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro

$2.95 ea

1,100 ship on Jul. 11


  • Jameco Part no.: 2206088
  • Manufacturer: Parallax
  • Manufacturer no.: 250-05060
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
5+ $2.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

50MHz Ceramic Resonator

This 50MHz ceramic resonator is a great clock source (oscillator) for through-hole PCB microcontroller circuits. It has built-in loading capacitors and is used with the BASIC Stamp 2sx interpreter chip to provide stable oscillation at the proper frequency.

Features:

  • Frequency: 50 MHz
  • Accuracy: ±0.5% @ 25°C
  • Package: 3-Pin SIP
  • Voltage requirements: < 6 VDC
  • Dimensions: 0.32 x 0.12 x .022 in ( 8.0 x 3.0 x 5.5 mm)
  • Operating temp range: -4 to +176°F (-20 to +80°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product