# of units | Price |
---|---|
1+ | $4.25 |
10+ | $3.65 |
100+ | $3.45 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 1/4", Mono |
Gender | Plug |
Mounting | Cable Mount |
Number of Contacts | 2 |
Color | Black |
Dimensions | 73.7L x 7.6 ID (mm) |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | Polyethylene |
Current Rating | 1 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |