3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 SVT Jacket 10 Feet Black

You may also like:
10W1-01215 10W1-01215
Quail Electronics
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$6.95 ea

100 ship on Oct. 22


  • Jameco Part no.: 102024
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 2500.120
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 10 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SVT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Wire Gauge (AWG): 18 AWG
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 300V
  • Current Rating: 10A
  • Operating Temperature: 60°C
  • Weight (lbs.): 0.55


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length10 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating300 VAC
Current Rating10 A
Weight0.55 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature60°C
ShieldingUnshielded


Report a problem
Suggest a product