13 Inch DC Cable Extension to Y Splitter 2.1mm Male Jack to Five 2.1mm Female Plugs

You may also like:
255-258 255-258
10A3-01206-M 10A3-01206-M
10A3-01112-M 10A3-01112-M
255-042 255-042
255-268 255-268
EN-DCM-2 EN-DCM-2

$2.95 ea

Clearance

74 ship on Sep. 17


  • Jameco Part no.: 2230205
  • Manufacturer: Arndt
  • Manufacturer no.: 2505
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

Cable DC Extension to Y Splitter 2.1mm Male Jack to 5 x 2.1mm Female Plug 13"

Y Splitter

Features:

  • Manufacturer: ValuePro
  • Model#: 2505-13"
  • Plug Type: 5 x 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Length of cord: 13"
  • Wire Gauge: 18 AWG
  • Used for CCTV Applications


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product