Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototype Builder 6.1" X8.8" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 105187
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2507PCB
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 6.10"W x 8.80"L
  • Fits enclosure(s): P/N 18877
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Hole pads: single-sided
  • Number of holes x diameter: 4771 x 0.035"
  • Power/ground busses: 7
  • Number of mounting holes x diameter: 8 x .140"
  • Weight: .21 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingEpoxy Glass
    Centers (in.)0.1
    No. Of Holes4771
    Size L x W (ins.)8.8 x 6.1
    Hole Diameter (ins.)0.035
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)8 x 0.140
    SidesSingle
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    Power / Ground Busses7


    Report a problem
    Suggest a product