This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
228283">Substitute Products# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.45 |
100+ | $0.39 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 1/4" |
Gender | Plug |
Mounting | Cable Mount |
Color | Silver/Black |
Dimensions | 58.3 x 12.2 (mm) |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | Brass |