Miniature Industrial Power Relay 1 Form C (SPDT) 12 VDC 20A 155 Ohm 900 mW

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$2.95 ea

10% discount applied in cart

977 In Stock


  • Jameco Part no.: 2299239
  • Manufacturer: Magnecraft Corporation
  • Manufacturer no.: 252XAXH-12D
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
250+ $1.95

Request a Large Quantity Quote

Miniature Industrial Power Relay 1 Form C (SPDT) 12 VDC 20A 155 Ohm 900 mW

Specifications

  • Contact Configuration: SPDT (1 Form C)
  • Coil Voltage: 12 VDC
  • Contact Current: 20 A
  • Contact Voltage: 240 VAC, 28 VDC
  • Coil Resistance: 155 ohm
  • Mounting: Through Hole
  • Termination: Solder

Applications

  • Automotive controls
  • Industrial timers
  • Process controls


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance155 Ohm
Current Rating20 A
Termination5-Pin
Length1.27 in.
Width1.07 in.
Height0.8 in.


Report a problem
Suggest a product