# of units | Price |
---|---|
10+ | $0.09 |
100+ | $0.07 |
500+ | $0.05 |
1000+ | $0.025 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 25403 |
Gender | Socket |
Wire Gauge (AWG) | 22-30 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Voltage Rating | 250 VAC |
Current Rating | 3 A |
Mounting Type | Crimp |