Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.100" 4 Pin Connector Housing with Latch 1 Row (Requires 181673 Female Contacts)

You may also like:
JS-1108-02-R JS-1108-02-R
7110-10SG-R 7110-10SG-R
22-23-2021 22-23-2021
22-01-3027 22-01-3027
22-01-3037 22-01-3037
JS-1108-04-R JS-1108-04-R

$0.59 ea

142 ship on Jul. 10
900 ship on Jul. 31


  • Jameco Part no.: 152734
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 25403H-04-R
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

0.1" 4-Pin Connector Housing with Latch

Features

  • Pitch: 0.1 inch (2.54mm)
  • Material: Plastic housing
Requires: Female Pin (PN: 181673)

Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product