Header Low Profile Shroud 4-Pin Right Angle Keyed

You may also like:
JS-1108-02-R JS-1108-02-R
7110-10SG-R 7110-10SG-R
22-23-2021 22-23-2021
22-01-3027 22-01-3027
22-01-3037 22-01-3037
JS-1108-04-R JS-1108-04-R
Clearance

$0.39 ea

10% discount applied in cart

526 In Stock


  • Jameco Part no.: 152726
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 25403R-04-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Header Low Profile Shroud 4-Pin Right Angle Keyed

Specifications

  • Low profile
  • Pin material: Tin-plated brass

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Number of Contacts4
    Number of Rows1
    Body OrientationRight Angle (Black)
    Termination MethodSolder


    Report a problem
    Suggest a product