6 TO 18 VOLT MAGNETIC BUZZER

You may also like:
DBX05LF-PN-R DBX05LF-PN-R
CB-12HN CB-12HN
9000003613 9000003613
DBX12LF-PN DBX12LF-PN
DB111FLF-PN DB111FLF-PN
CDX094A3BOLF-PP CDX094A3BOLF-PP

$0.25 ea

Clearance

6 ship on Jul. 23


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09

Request a Large Quantity Quote

12V Magnetic Buzzer

Specifications

  • Operating Voltage: 12V/40mA
  • Voltage Range: 6-18
  • Frequency: 2048Hz
  • Impedance: 115 Hz
  • Sound: 85dB
  • Dimensions(H x Dia.): 0.55in x 0.63in


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2048
Sound (dB)85
Impedance (ohms)115
Operating Voltage (Vp-p/mA)12/40
Voltage Range (Vp-p)6.0 - 18.0
Dimensions (mm)22.9 H x 26.3 Dia


Report a problem
Suggest a product