Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fast Acting Auto Blade Fuse 2A 32VDC

You may also like:
APR-3A APR-3A
APR-5A APR-5A
APR-10A APR-10A
APR-15A APR-15A
APR-20A APR-20A
APR-30A APR-30A
Slashed Prices - Limited Quantity

$0.39 ea

47 ship on May. 28


  • Jameco Part no.: 2285871
  • Manufacturer: Littelfuse
  • Manufacturer no.: 257002
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Fast Acting Auto Blade Fuse 2A 32VDC

A cost-effective standard automotive fuse for use in automotive, battery and general DC applications.

Specifications

  • 2 Amp
  • 32 VDC
  • SAE J1284 design standard
  • Common names: Blade fuse, ATO, ATC
  • Size: 0.75"L x 0.2"W x 0.48"H


Report a problem
Suggest a product
Specification Value
Blow characteristicFast Acting
Maximum Current Rating (A)2
Voltage Rating32 VDC
Mounting TypeBlade Socket


Report a problem
Suggest a product