4-Phase 5VDC Unipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
42BYG228-R 42BYG228-R

$8.95 ea

129 ship on Jul. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 237825
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 25BY4801
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

4-Phase 5VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 10Ω
  • Current: 500mA
  • Detent torque: 45g-cm
  • Holding torque: 110g-cm
  • Mounting hole space: 1.38"
  • Mounting holes 0.14"
  • Shaft diameter: 0.08"
  • Shaft length: 0.35"
  • Motor diameter: 0.98"
  • Motor depth: 0.56"
  • Weight: 0.07 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage5
    Additional Feature.5A,7.5deg, 110 GM-CM,40


    Report a problem
    Suggest a product