1.3 kOhms (1k3) 250mW Metal Film Resistor ±1% Through Hole Axial

You may also like:
MFR-25FRF-4K99 MFR-25FRF-4K99
25FRF52-2K 25FRF52-2K
New Product

$0.06 ea

4,690 ship on Oct. 21


  • Jameco Part no.: 2289383
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: 25FRF52-1K3
  • Web Exclusive
# of units Price
10+ $0.065
100+ $0.02
1000+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1.3 kOhms 1/4W Metal Film Resistor ±1% Through Hole Axial

Specifications

  • Resistance: 1.3 kOhms (1k3)
  • Tolerance: ±1%
  • Power (Watts): 0.25W, 1/4W, 250mW
  • Composition: Metal Film
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 155°C
  • Package / Case: Axial


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product