Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 kOhms 250mW Metal Film Resistor 1% Through Hole Axial

You may also like:
Clearance

$0.25 ea

10% discount applied in cart

4,571 ship on Nov. 2


  • Jameco Part no.: 2289375
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: 25FRF52-2K
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.065
100+ $0.02
1000+ $0.011

Request a Large Quantity Quote

2 kOhms 1/4W Metal Film Resistor +/-1% Through Hole Axial

Specifications

  • Resistance: 2 kOhms
  • Tolerance: ±1%
  • Power (Watts): 0.25W, 1/4W, 250mW
  • Composition: Metal Film
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 155°C
  • Package / Case: Axial


Report a problem
Suggest a product
Specification Value
Resistance Value2 K
Power Rating0.25 W
Tolerance1%
TechnologyMetal Film
Termination StyleThrough Hole


Report a problem
Suggest a product