Potentiometer 1/4" Square Cermet 1/2W 10Kohm

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362P-1-501VP/LF 3362P-1-501VP/LF
3362P-1-105VP 3362P-1-105VP

$0.89 ea

634 ship on Mar. 26


  • Jameco Part no.: 182837
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 25PR103/3362P-1-103VP
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

1/2 watt, 1/4" Square, Single-Turn Trimmer Potentiometer


10k Ohm

Features:
  • Linear taper
  • Resis. tolerance: ±10%
  • Insulation resistance: (500 VDC) 1,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 1% or 3Ω
  • Rotation life: 200 cycles
  • Terminals: solderable pins
  • Top adjustment: 240° nominal
  • Wipe positioning: 50% nominal


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3362
FamilyP
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)2.77


Report a problem
Suggest a product