Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

BI Technologies 25SR20K (3362S-1-203VP)

You may also like:
3362P-1-501LF 3362P-1-501LF
Bourns
3362P-1-502VP 3362P-1-502VP
Jameco ValuePro
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
Jameco ValuePro
3362P-1-102VP 3362P-1-102VP
Jameco ValuePro
25PR203/3362P-1-203VP 25PR203/3362P-1-203VP
Jameco ValuePro
3362P-1-503VP 3362P-1-503VP
Jameco ValuePro
Clearance

$0.25 ea

10% discount applied in cart

288 In Stock


  • Jameco Part no.: 2194646
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25SR20K (3362S-1-203VP)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09

Request a Large Quantity Quote

1/4" Square 20k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 20k Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyS
Resistance (Ohm)20000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.86 mm
Height6.86 mm
Length4.83 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance20 KOhm


Report a problem
Suggest a product