Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4" Square 200k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Top Adjust PC Pins THM

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP
Slashed Prices - Limited Quantity

$0.99 ea

805 ship on Feb. 17


  • Jameco Part no.: 2194689
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25UR200K (3362U-1-204)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

1/4" Square 200k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 200k Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyU
Resistance (Ohms)200000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Square
Number of Turns1
Actuator TypeTop Cross
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.86
Height (mm)4.83
Length (mm)6.86
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product