1/4" Square 2M Ohms 500mW Cermet Trimmer Potentiometer 1 Side Adjust PC Pins THM

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
Jameco Valuepro
3362P-1-504VP/LF 3362P-1-504VP/LF
Jameco Valuepro
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
Jameco Valuepro
3362P-1-102VP 3362P-1-102VP
Bourns
3362P-1-503VP 3362P-1-503VP
Jameco Valuepro
3362H-1-103VP 3362H-1-103VP
Jameco Valuepro
Clearance

$0.55 ea

10% discount applied in cart

364 In Stock


  • Jameco Part no.: 2194700
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25VR205 (3362M-1-205)
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.44
250+ $0.39

Request a Large Quantity Quote

1/4" Square 2M Ohms 500mW Cermet Trimmer Potentiometer 1 Side Adjust PC Pins THM

Specifications

  • Resistance: 2 Meg Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyM
Resistance (Ohm)2000000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.86 mm
Height6.86 mm
Length4.83 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 MOhm


Report a problem
Suggest a product