1/2 Watt Square Cermet Potentiometer 1/4 Inch 500K Ohm 20% Single Turn

You may also like:
63P504 (3386P-1-504) 63P504 (3386P-1-504)
3362P-1-504VP/LF 3362P-1-504VP/LF
363M500K/72PMR500K (3386F 363M500K/72PMR500K (3386F
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP
Slashed Prices - Limited Quantity

$0.79 ea

6,311 ship on Jan. 17


  • Jameco Part no.: 2194777
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25WR500K (3362H-1-504)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.59
100+ $0.45
250+ $0.39
500+ $0.25

Request a Large Quantity Quote

Trimmer Potentiometer Sealed Cermet 1/4" Square 500000 Ohm 0.5 W 1 Turn Top Cross

Specifications

  • Product Type: Trimmer
  • Manufacturer Series: 3362
  • Family: W
  • Taper: Linear
  • Resistance (Ohms): 500000
  • Tolerance (%): 20
  • Power Rating: 0.5 W
  • Resistive Element Material: Cermet
  • Number of Turns: 1
  • Actuator Orientation: Top
  • Actuator Type: Top Cross
  • Type: 1/4" Square
  • Technology: Sealed
  • Operating Temperature-Min (Cel): -55
  • Operating Temperature-Max (Cel): 125
  • Mounting: Through Hole
  • Width (mm): 6.86
  • Height (mm): 4.83
  • Length (mm): 6.86
  • Temperature Coefficient (ppm/Cel): 100
  • Termination Style: Pin
  • Shaft Diameter (mm): 2.29


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyH
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Square
Number of Turns1
Actuator TypeTop Cross
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.86
Height (mm)4.83
Length (mm)6.86
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product