Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4" Square 500K Ohms 500mW Cermet Trimmer Potentiometer 1 Top Adjust PC Pins THM

You may also like:
63P504 (3386P-1-504) 63P504 (3386P-1-504)
3362P-1-504VP/LF 3362P-1-504VP/LF
363M500K/72PMR500K (3386F 363M500K/72PMR500K (3386F
25WR500K (3362H-1-504) 25WR500K (3362H-1-504)
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
Slashed Prices - Limited Quantity

$0.79 ea

152 ship on May. 26


  • Jameco Part no.: 2194785
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25XR500K (3362X-1-504)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

1/4" Square 500K Ohms 500mW Cermet Trimmer Potentiometer 1 Top Adjust PC Pins THM

Specifications

  • Resistance: 500K Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyX
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.86
Height (mm)6.86
Length (mm)4.83
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.29


Report a problem
Suggest a product