Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole Bag

You may also like:
640445-2 640445-2
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060
Clearance

$0.25 ea

10% discount applied in cart

404 ship on Nov. 24


  • Jameco Part no.: 879861
  • Manufacturer: Molex
  • Manufacturer no.: 26-60-4020
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

2-Position 0.156" KK Header

Features

  • Straight Friction Lock
  • Orientation: Straight
  • Current: 7A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    No. of Contacts2
    No. of Rows1
    Maximum Current Rating (A)7
    Maximum Voltage Rating250VAC/250VDC
    Maximum Contact Resistance6 mOhm
    Contact PlatingTin Over Copper
    Contact MaterialBrass
    Housing MaterialPolyester
    Body OrientationStraight
    Housing ColorNatural/White
    Terminal Pitch (mm)3.96


    Report a problem
    Suggest a product