Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pin Header Connector Through Hole 3 position 0.156" (3.96mm) Friction Lock Tin Contact

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
7900-4-R 7900-4-R
26-60-4060 26-60-4060
640250-4 640250-4

$0.35 ea

235 ship on Nov. 2
More Available – 3 weeks


  • Jameco Part no.: 879887
  • Manufacturer: Molex
  • Manufacturer no.: 26-60-4030
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

3-Position Straight Friction Lock Header

Features

  • Pitch: 3.96mm
  • Material: Brass
  • Plating: Tin over Copper



    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    No. of Contacts3
    No. of Rows1
    Maximum Current Rating (A)7
    Maximum Voltage Rating250VAC/250VDC
    Maximum Contact Resistance6 mOhm
    Contact PlatingTin
    Contact MaterialBrass
    Housing MaterialPolyester
    Housing ColorNatural/White


    Report a problem
    Suggest a product