Connector Wire to Board Header 3 Position 3.96mm Solder Straight Thru-Hole Bag

Molex
26-62-4030
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.38 ea

12 ship on Jun. 25


  • Jameco Part no.: 797056
  • Manufacturer: Molex
  • Manufacturer no.: 26-62-4030
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
80+ $0.38
400+ $0.32
800+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Connector Wire to Board Header 3 Position 3.96 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts3
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
TypeWire to Board
Family41791
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth10.01mm
Product Height14.73mm
Product Length11.73mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product