Connector Wire to Board Header 4 Position 3.96mm Solder Straight Thru-Hole Bag

Molex
26-64-4040
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.38 ea

12,628 ship on Aug. 23


  • Jameco Part no.: 797099
  • Manufacturer: Molex
  • Manufacturer no.: 26-64-4040
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.29
3375+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Connector Wire to Board Header 4 Position 3.96 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing ColorNatural/White
Housing MaterialPolyester
Body OrientationStraight
TypeWire to Board
Family42491
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth10.01mm
Product Height14.73mm
Product Length15.7mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product