Connector Wire to Board Header 2 Position 3.96mm Solder Right Angle Thru-Hole Bag

You may also like:
09-50-3031 09-50-3031
Molex
7900F-6-R 7900F-6-R
Jameco Valuepro
09-50-3041 09-50-3041
Molex
7900F-3-R 7900F-3-R
Jameco Valuepro
26-60-4030 26-60-4030
Molex
7900-4-R 7900-4-R
Jameco Valuepro
Clearance

$0.25 ea

10% discount applied in cart

2,596 In Stock


  • Jameco Part no.: 797179
  • Manufacturer: Molex
  • Manufacturer no.: 26-64-5020
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.15
500+ $0.13
1000+ $0.09

Request a Large Quantity Quote

Connector Wire to Board Header 2 Position 3.96 mm Solder Right Angle Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Number of Rows1
Current Rating7 A
Voltage Rating250 VAC, 250 VDC
Maximum Contact Resistance6 mOhm
Contact PlatingTin Over Copper
Contact MaterialBrass
Housing MaterialThermoplastic
Body OrientationRight Angle
Housing ColorNatural/White
Terminal Pitch3.96mm


Report a problem
Suggest a product