Resistor Net 10k Ohm ±200ppm °C BUS 6-Pin Sip Pin Through Hole

You may also like:
4306R-101-103LF 4306R-101-103LF
77061103P 77061103P
4606X-102-103LF 4606X-102-103LF
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 268032
  • Manufacturer: Xicon
  • Manufacturer no.: 264-10K-RC
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

Resistor Net 10k Ohm ±200ppm °C BUS 6-Pin Sip Pin Through Hole

Specifications

  • Temperature range: -55°C to +125°C
  • High reliability with RuO2 paste
  • Recommended wash method is alcohol

    Report a problem
    Suggest a product
  • Specification Value
    Resistance Value10K Ohm
    Circuit DesignatorBussed
    Number of Resistors5
    Number of Terminals6
    FamilySIP-RC
    TypeNetwork
    Temperature Coefficient±200ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Case StyleConformal
    Package TypeSIP
    Package/CaseSIP
    Product Depth2.5mm
    Product Length15.3mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product