Rotary Encoder Mechanical 16 BCD (Absolute) Vertical

You may also like:
62S18-H9-050C 62S18-H9-050C
Grayhill
62S18-H9-020CH 62S18-H9-020CH
Grayhill
EC11J0924410 EC11J0924410
Alps Electric

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2323359">Substitute Products

  • Jameco Part no.: 2323359
  • Manufacturer: Grayhill
  • Manufacturer no.: 26ASD22-01-1-AJS
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

Rotary Encoder Mechanical 16 BCD (Absolute) Vertical

Specifications

  • Series: 26
  • Encoder Type: Mechanical
  • Output Type: BCD (Absolute)
  • Pulses per Revolution: 16
  • Actuator Type: 1/8" Diameter Flatted End ("D")
  • Detent: Yes
  • Built in Switch: No
  • Mounting Type: Panel, PCB Through Hole
  • Orientation: Vertical
  • Termination Style: PC Pin
  • Rotational Life (Cycles Min): 25,000


Report a problem
Suggest a product
Specification Value
Pulses per Revolution16
Body OrientationVertical
Built In SwitchNo
DetentsYes
Encoder CodeBinary
Encoder ReadingAbsolute
Output TypeBCD (Absolute)
Family26
Mechanical Life25000 Cycles
MotionRotary
MountingPanel Mount, PCB
Depth0.332 in., 8.43 mm
Product TypeRotary Mechanical Encoder
ProgrammableNo
Shaft Diameter1/8 in, 0.125 in, 3.18 mm
Shaft StyleD-Shaft
Termination StylePC Pins
Input VoltageN/A


Report a problem
Suggest a product