# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.25 |
100+ | $1.95 |
500+ | $1.59 |
Specification | Value |
---|---|
Body/Shell Style | Plug |
Pin/Inner Diameter (mm) | 2.5mm |
Outer Diameter | 5.5mm |
Termination | Solderable Cup |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 5 A |
Voltage Rating | 24 VDC |