Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Power Plug 2.1x5.5mm (locking)

You may also like:
27-1136A 27-1136A
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014
Clearance

$1.95 ea

10% discount applied in cart

374 ship on Aug. 5


  • Jameco Part no.: 2271143
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 27-1136C
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Locking 2.1mm DC Power Plug

Specifications

  • Gender: Female
  • Barrel Size(ID x OD x L): 2.1 x 5.5 x 9.5 mm
  • Color: Black
  • Rating: 18V, 2A
  • Note: Does not necessarily mate with a threaded jack (for panel mount) because threads don't match (ie. P/N: 281851 and 151555).


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)2.1
Outer Diameter (mm)5.5
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight
Rated Current (A)2
Rated Voltage (V)18


Report a problem
Suggest a product