DC Power Plug 2.5x5.5mm (locking)

You may also like:
27-1136B 27-1136B
Jameco Valuepro
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

111 In Stock


  • Jameco Part no.: 2271151
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 27-1136D
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

DC Power Plug 2.5x5.5mm (locking)

Specifications

  • Gender: Female
  • Barrel Size(ID x OD x L): 2.5 x 5.5 x 12 mm
  • Color: Black
  • Rating: 18V, 2A
  • Note: Does not necessarily mate with a threaded jack (for panel mount) because threads don't match (ie. P/N: 281851 and 151555)


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight
Current Rating2 A
Voltage Rating18 VDC


Report a problem
Suggest a product