TO-220 Heat Sink Square Black PCB Top Mount

You may also like:
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
531102B02500 531102B02500
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2155014">Substitute Products

  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

TO-220 Heat Sink

Features

  • Color: Black
  • Dimensions: 1.75" x 0.7" x 0.37"
  • 1 hole
  • 62°C/W @ 4A (natural convection)


Report a problem
Suggest a product
Specification Value
PackageTO-220
No. Of Holes1
FinishBlack Anodized
Size (L" x W" x H")1.75 x 0.70 x 0.37
Thermal Resistance62°C/W
Length1.75 in.
Width0.7 in.
Height0.37 in.


Report a problem
Suggest a product