Basic Stamp 1 Project Board

You may also like:
P8X32A-D40 P8X32A-D40
Parallax
BS2-IC BS2-IC
Parallax
BS1-IC BS1-IC
Parallax
BS2PE BS2PE
Parallax
BS2PX24 BS2PX24
Parallax
PBASIC2/P PBASIC2/P
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2110596
  • Manufacturer: Parallax
  • Manufacturer no.: 27112
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542218088
  • Web Exclusive

BASIC Stamp 1 Project Board

For students, hobbyists, and professionals who desire the small form and features of the BASIC Stamp® 1 microcontroller, but need a development platform in the mold of the Parallax Board Of Education and HomeWork boards; the BASIC Stamp 1 Project Board is low-cost solution that is sure to fit the bill.

The BS1 Project Board consists of a surface-mounted BASIC Stamp 1 on a 3 ¼" x 2½" (8.3 x 6.4 cm) printed circuit board. The board includes a 9V battery clip, a mechanically interlocked 2.1 mm power jack, DB-9 connector for programming, and LM2936 regulator providing 40 mA for your projects.

Features:
  • Red LED power indicator with On/Off Switch
  • Mechanically interlocked power supply to prevent dual connection of wall-pack and 9-volt battery
  • DB9 connector for BS1-IC programming and serial communication during run-time.
  • 0 - P7 I/O pins, Vin, Vdd and Vss connections brought adjacent to prototyping area
  • Includes 1 3/8" x 2" (5.1 x 3.5 cm) solderless breadboard
  • 220Ω resistors on all I/O pins for protection

    Key Specifications:
  • Power Requirements: 5.5 to 15 VDC
  • Communication: Serial for Programming (default to 2400 baud)
  • Dimensions: 4.00 x 3.05 in (102 x 77 mm)
  • Operating Temperature: +32° to +185°F (0° to 70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product