Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

CMOS EPROM UV 128KBit (16K x 8) 250ns 5V DIP-28

You may also like:
TMS2716JL TMS2716JL
TI
27C010-20 27C010-20
Major Brands
27C128-15 27C128-15
Major Brands
27C128-25 27C128-25
Major Brands
27C256-15 27C256-15
Major Brands
27C256-20 27C256-20
Major Brands
Clearance

$3.95 ea

264 In Stock


  • Jameco Part no.: 39933
  • Manufacturer: Major Brands
  • Manufacturer no.: 27128-25
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

CMOS UV EPROM 128KBit (16K x 8) 250ns 5V DIP-28

Features

  • Density: 128 KBit
  • Organization: 16K x 8
  • Speed: 250ns
  • Voltage: 5V
  • Packaging: DIP-28


Report a problem
Suggest a product
Specification Value
Organization16Kx8
Memory Density128Kbit
Maximum Random Access Time250ns
Output Enable Access Time100ns
PackageDIP-28
Programming Voltage12V
Maximum Operating Current75mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product