Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

UV EPROM NMOS 128Kb (16Kx8) DIP-28

27128A-20
You may also like:
27128A-15 27128A-15
AT27C010-12PC AT27C010-12PC
27C256-15 27C256-15
2732A-25 2732A-25
2732 2732
M27C512-12F1 M27C512-12F1
2716 2716

$4.95 ea

72 ship on Oct. 20


  • Jameco Part no.: 39968
  • Manufacturer: Major Brands
  • Manufacturer no.: 27128A-20
  • HTS code: 8542218091
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

UV EPROM NMOS 128Kb (16Kx8) DIP-28

Specifications

  • Fast access time: 200 ns
  • Extended temperature range
  • Single 5V supply voltage
  • Low standby current: 40 mA max.
  • TTL compatible during read and program
  • Gast Programming algorithm
  • DIP-28 package


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-28
Organization16Kx8
Density128KBit
Maximum Random Access Time200ns
Output Enable Access Time75ns


Report a problem
Suggest a product