IC 2716 EPROM 16K-Bit 450ns NMOS UV Erasable and Electrically Programmable EPROM

You may also like:
2716A-2 2716A-2
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C64-250 27C64-250
Major Brands
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands
AM2732A-3DC AM2732A-3DC
Advanced Micro Devices
Clearance

$6.95 ea

156 In Stock
More Available – 7 weeks


  • Jameco Part no.: 40002
  • Manufacturer: Major Brands
  • Manufacturer no.: 2716
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.95

Request a Large Quantity Quote

IC, 2716, EPROM, 2k x 8, 450ns, 5V, DIP-24


IC,EPROM,2716,5V 2kx8,DIP-24,450ns(2716-6/2716-1D/F 350ns)

Report a problem
Suggest a product
Specification Value
Organization2Kx8
Memory Density16Kbit
Maximum Random Access Time450ns
Output Enable Access Time120ns
PackageDIP-24
Programming Voltage25V
Maximum Operating Current100mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product