Book Basic Stamp Syntax and Ref Manual V2.2 Black And White 504 Pages

You may also like:
SC0094 SC0094
Raspberry Pi
605-00007 605-00007
Parallax
900-00018 900-00018
Parallax
29122 29122
Parallax
30016 30016
Parallax
28317 28317
Parallax

$32.95 ea

654 ship on Dec. 5


  • Jameco Part no.: 2109907
  • Manufacturer: Parallax
  • Manufacturer no.: 27218
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 4901990093
  • Web Exclusive
BASIC Stamp Syntax and Reference Manual v2.2

The detailed PBASIC 1.0, 2.0, and 2.5 syntax support includes example programs demonstrating all commands. Circuit schematics are also provided for interfacing your BASIC Stamp module with common devices. An illustrated tour of the BASIC Stamp Editor software introduces its many features, including syntax highlighting, interactive communication via the Debug Terminal, and conditional compilation techniques for code that will run on multiple BASIC Stamp models.

Features:
  • Supports PBASIC 1.0, 2.0, 2.5
  • BASIC Stamp Editor for Windows v2.2
  • BASIC Stamp models BS1, BS2, BS2e, BS2sx, BS2p, BS2pe, and BS2px

    Key Specifications:
  • Publisher: Parallax Inc
  • ISBN: 1-928982-32-8
  • Dimensions: 8.5L x 7.5W x 1.1H in ( 210L x 190W x 28H mm)
  • Printing Details: Soft Cover, 504 pages, Black & White

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product